Filter Your Search
1 - 1 of 1 results
|
ADP122ACPZ-3.3-R7
Analog Devices Inc
|
$0.8070 | No | Yes | Active | 5.5 V | 2.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 1 | 3.366 V | 3.234 V | CMOS | 2 % | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 650 µm | ANALOG DEVICES INC | SOIC | 2 X 2 MM, ROHS COMPLIANT, LFCSP-6 | 6 | CP-6-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices |