Filter Your Search
1 - 2 of 2 results
![]() |
ADP124ARHZ-2.8-R7
Analog Devices Inc
|
$1.2252 | No | Yes | Active | 5.5 V | 2.3 V | 2.8 V | 130 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6.5 V | 0.0045 % | 0.0139 % | 1 | 2.842 V | 2.744 V | CMOS | 1.5 % | S-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AAT, MSOP-8 | 8 | RH-8-1 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||
![]() |
ADP124ARHZ-2.8-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.3 V | 2.8 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 2.842 V | 2.744 V | CMOS | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 225 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | TSSOP | HTSSOP, | 8 | unknown | Fixed,Positive,Single Output,Ldo |