Filter Your Search
1 - 2 of 2 results
|
ADP1611ARMZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 5.5 V | 2.5 V | 2 A | YES | BOOST | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 8 | unknown | |||||||
|
ADP1611ARMZ-R7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.5 V | 2.5 V | 2 A | YES | BOOST | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.39.00.01 | Analog Devices |