Filter Your Search
1 - 2 of 2 results
|
ADP1612ARMZ-R7
Analog Devices Inc
|
$2.3988 | No | Yes | Active | 3.6 V | 5.5 V | 1.8 V | 1.9 A | YES | BOOST | 1.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8V TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADP1612ARMZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 1.8 V | 1.9 A | YES | BOOST | 1.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8V TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G8 | e3 | NOT APPLICABLE | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 8 | unknown |