Filter Your Search
1 - 2 of 2 results
|
ADP1706ACPZ-0.75R7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 2.5 V | 750 mV | 600 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 6 V | 0.0031 % | 0.0074 % | 1 | 768 mV | 731 mV | CMOS | 2.5 % | S-XQCC-N8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 8 | UNSPECIFIED | HVQCCN | SOLCC8,.11,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | ANALOG DEVICES INC | QFN | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
ADP1706ACPZ-0.75R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.5 V | 750 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 768 mV | 731 mV | CMOS | S-XQCC-N8 | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 8 | unknown | Fixed,Positive,Single Output,Ldo |