Filter Your Search
1 - 2 of 2 results
|
ADP1710AUJZ-0.85R7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 2.5 V | 850 mV | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 0.0035 % | 0.0048 % | 1 | 867 mV | 833 mV | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT | VSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
ADP1710AUJZ-0.85R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.5 V | 850 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 867 mV | 833 mV | CMOS | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ROCHESTER ELECTRONICS LLC | TSOT | LEAD FREE, MO-193AB, TSOT-5 | 5 | unknown | Fixed,Positive,Single Output,Ldo |