Filter Your Search
1 - 2 of 2 results
|
ADP1752ACPZ-1.8-R7
Analog Devices Inc
|
$1.7819 | No | Yes | Active | 3.6 V | 1.6 V | 1.8 V | 70 mV | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 140 mV | 3.6 V | 0.00756 % | 0.0114 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | S-XQCC-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | TR | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | 16 | CP-16-23 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||
|
ADP1752ACPZ-1.8-R7
Rochester Electronics LLC
|
Check for Price | Active | 3.6 V | 1.6 V | 1.8 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 140 mV | 1 | 1.836 V | 1.764 V | CMOS | S-XQCC-N16 | 125 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | ROCHESTER ELECTRONICS LLC | QFN | HVQCCN, | 16 | unknown | Fixed,Positive,Single Output,Ldo |