Filter Your Search
1 - 1 of 1 results
|
ADP1765ACPZ-0.9-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.98 V | 1.1 V | 900 mV | 200 mV | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.01323 % | 1 | 906.7 mV | 893.2 mV | CMOS | 0.8 % | S-XQCC-N16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | LFCSP-16 | 16 | CP-16-48 | compliant | 2017-01-26 | Fixed,Positive,Single Output,Ldo | Analog Devices |