Filter Your Search
1 - 1 of 1 results
|
ADP2138ACBZ-1.8-R7
Analog Devices Inc
|
$2.2052 | No | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 2.3 V | 1.65 A | YES | BUCK | 3.4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B6 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.03 mm | 1.505 mm | 640 µm | ANALOG DEVICES INC | BGA | WLCSP-6 | 6 | CB-6-12 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |