Filter Your Search
1 - 2 of 2 results
|
ADP2147ACBZ-110-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 2.3 V | 1.65 A | YES | BUCK | 3.4 MHz | ALSO OPERATES AT 1.275V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B6 | e3 | 1 | 125 °C | -40 °C | 225 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 500 µm | BOTTOM | 1.03 mm | 1.505 mm | 640 µm | ROCHESTER ELECTRONICS INC | BGA | VFBGA, | 6 | unknown | |||||||||
|
ADP2147ACBZ-110-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.6 V | 1 V | 5.5 V | 2.3 V | 1.65 A | YES | BUCK | 3.4 MHz | ALSO OPERATES AT 1.275V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B6 | e1 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.03 mm | 1.505 mm | 640 µm | ANALOG DEVICES INC | BGA | WLCSP-6 | 6 | compliant | CB-6-12 | EAR99 | 8542.39.00.01 | Analog Devices |