Filter Your Search
1 - 2 of 2 results
|
ADP3050ARZ-R7
Analog Devices Inc
|
$2.6141 | No | Yes | Not Recommended | 10 V | 30 V | 3.6 V | 2.1 A | YES | BUCK | 240 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 1.25 TO 12V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADP3050ARZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 V | 30 V | 3.6 V | 2.1 A | YES | BUCK | 240 kHz | OUTPUT VOLTAGE IS ADJUSTABLE FROM 1.25 TO 12V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |