Filter Your Search
1 - 2 of 2 results
|
ADP3166JRU-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 14 V | 6.2 V | YES | PHASE-SHIFT | 4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ROCHESTER ELECTRONICS INC | SSOP | TSSOP, | 28 | unknown | |||||||
|
ADP3166JRU-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 12 V | 14 V | 6.2 V | 60 µA | YES | PHASE-SHIFT | 4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G28 | e0 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ANALOG DEVICES INC | SSOP | TSSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 |