Filter Your Search
1 - 7 of 7 results
|
ADP322ACPZ-145-R7
Analog Devices Inc
|
$1.3997 | No | Yes | Active | 5.5 V | 1.8 V | 3.3 V | 110 mV | 200 mA | 2.5 V | 170 mV | 200 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 6.5 V | 0.00168 % | 0.0328 % | 1 | 3.366 V | 3.234 V | 2.55 V | 2.45 V | CMOS | 2 % | S-XQCC-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | SON | LFCSP-16 | 16 | CP-16-22 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Analog Devices | ||
|
ADP322ACPZ-175-R7
Analog Devices Inc
|
$1.6613 | No | Yes | Active | 5.5 V | 1.8 V | 2.8 V | 110 mV | 200 mA | 1.8 V | 170 mV | 200 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 6.5 V | 0.00185 % | 0.0278 % | 1 | 2.856 V | 2.744 V | 1.836 V | 1.764 V | CMOS | 2 % | S-XQCC-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | SON | LFCSP-16 | 16 | CP-16-22 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Analog Devices | ||
|
ADP322ACPZ-189-R7
Analog Devices Inc
|
$1.6613 | No | Yes | Active | 5.5 V | 1.8 V | 2.5 V | 110 mV | 200 mA | 1.8 V | 170 mV | 200 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 6.5 V | 0.00188 % | 0.0248 % | 1 | 2.55 V | 2.45 V | 1.836 V | 1.764 V | CMOS | 2 % | S-XQCC-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | SON | LFCSP-16 | 16 | CP-16-22 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Analog Devices | ||
|
ADP322ACPZ-115-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5.5 V | 1.8 V | 3.3 V | 110 mV | 200 mA | 2.8 V | 170 mV | 200 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 6.5 V | 0.00168 % | 0.0328 % | 1 | 3.366 V | 3.234 V | 2.856 V | 2.744 V | CMOS | 2 % | S-XQCC-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | SON | LFCSP-16 | 16 | CP-16-22 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Analog Devices | ||
|
ADP322ACPZ-165-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5.5 V | 1.8 V | 3.3 V | 110 mV | 200 mA | 1.8 V | 170 mV | 200 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 0.0328 % | 1 | 3.366 V | 3.234 V | 1.836 V | 1.764 V | 2 % | S-XQCC-N16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | SON | LFCSP-16 | 16 | CP-16-22 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Analog Devices | ||||||||
|
ADP322ACPZ-155-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5.5 V | 1.8 V | 3.3 V | 110 mV | 200 mA | 1.8 V | 170 mV | 200 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 6.5 V | 0.00168 % | 0.0328 % | 1 | 3.366 V | 3.234 V | 1.836 V | 1.764 V | CMOS | 2 % | S-XQCC-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | SON | LFCSP-16 | 16 | CP-16-22 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Analog Devices | ||
|
ADP322ACPZ-135-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5.5 V | 1.8 V | 3.3 V | 110 mV | 200 mA | 2.5 V | 170 mV | 200 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 6.5 V | 0.00168 % | 0.0328 % | 1 | 3.366 V | 3.234 V | 2.55 V | 2.45 V | CMOS | 2 % | S-XQCC-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | SON | LFCSP-16 | 16 | CP-16-22 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Analog Devices |