Filter Your Search
1 - 1 of 1 results
![]() |
ADP3293JCPZ-RL
onsemi
|
$1.4703 | Yes | Obsolete | 5 V | 5.55 V | 4.65 V | YES | PHASE-SHIFT | 4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5V TO 1.6V;ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N40 | e3 | Not Qualified | 3 | 85 °C | 260 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ONSEMI | LFCSP40, 6x6, 0.5P | LFCSP-40 | 40 | 932AC | unknown | EAR99 | 8542.39.00.01 | onsemi |