Filter Your Search
1 - 2 of 2 results
|
ADP3308ART-3.3-RL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 3.6 V | 3.3 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 1 | 3.3726 V | 3.2274 V | R-PDSO-G5 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
ADP3308ART-3.3-RL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 3.6 V | 3.3 V | 80 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 16 V | 1 | 3.3726 V | 3.2274 V | BIPOLAR | 2.2 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -55 °C | 85 °C | -20 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Analog Devices |