Filter Your Search
1 - 2 of 2 results
![]() |
ADP3335ACP-1.8-RL7
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 12 V | 2.6 V | 1.8 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 370 mV | 16 V | 1 | 1.8414 V | 1.7586 V | BIPOLAR | 2.3 % | S-PDSO-N8 | 150 °C | -40 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | ROCHESTER ELECTRONICS LLC | SOIC | LFCSP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
![]() |
ADP3335ACP-1.8-RL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 12 V | 2.6 V | 1.8 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 370 mV | 16 V | 1 | 1.8414 V | 1.7586 V | BIPOLAR | 2.3 % | S-PDSO-N8 | e0 | Not Qualified | 3 | 150 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 900 µm | ANALOG DEVICES INC | SOIC | HVSON, SOLCC8,.11,20 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |