Filter Your Search
1 - 2 of 2 results
![]() |
ADP3607AR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | 9 V | 5 V | 3 V | 50 mA | YES | DOUBLER INVERTER | 288 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SO-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
ADP3607AR-REEL
Rochester Electronics LLC
|
Check for Price | Obsolete | 3.3 V | 5 V | 3 V | YES | DOUBLER INVERTER | 288 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | Switched Capacitor Regulator |