Parametric results for: ADP5135ACPZ-R7 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adp5135acpzr7
Select parts from the table below to compare.
Compare
Compare
ADP5135ACPZ-R7
Analog Devices Inc
$4.2344 No Yes Active 3.6 V 5.5 V 3 V 2.95 A YES BUCK OUTPUT VOLTAGE RANGE FROM 0.8 V TO 3.8 V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-XQCC-N24 e3 3 125 °C -40 °C 260 NOT SPECIFIED 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm ANALOG DEVICES INC 4 X 4 MM, ROHS COMPLIANT, MO-220WGGD-8, LFCSP-24 24 CP-24-15 compliant Analog Devices