Filter Your Search
1 - 1 of 1 results
|
ADP7118ACPZN-R7
Analog Devices Inc
|
$2.1299 | No | Yes | Active | 200 mV | 200 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 20 V | 1 V | 0.015 | 1 | 20 V | 1.2 V | CMOS | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 600 µm | ANALOG DEVICES INC | 6 | CP-6-3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Analog Devices |