Filter Your Search
1 - 1 of 1 results
|
ADP7142WAUJZ-1.8-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 40 V | 2.7 V | 1.8 V | 200 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 44 V | 0.006696 % | 0.0143928 % | 1 | 1.8324 V | 1.7676 V | CMOS | 1.8 % | R-PDSO-G5 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT-5 | 5 | UJ-5 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |