Filter Your Search
1 - 1 of 1 results
|
ADP7158ACPZ-1.8-R7
Analog Devices Inc
|
$5.4073 | No | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 500 mV | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.00576 % | 0.010746 % | 1 | 1.827 V | 1.773 V | 1.5 % | S-PDSO-N10 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 850 µm | ANALOG DEVICES INC | LFCSP-10 | 10 | CP-10-9 | compliant | 2016-03-17 | Fixed,Positive,Single Output,Standard Drop | Analog Devices |