Filter Your Search
1 - 1 of 1 results
|
ADP7182ACPZ-5.0-R7
Analog Devices Inc
|
$3.8928 | No | Yes | Active | 28 V | 2.7 V | 5 V | 185 mV | 200 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.01125 % | 0.0597 % | 1 | 5.1 V | 4.85 V | CMOS | 3 % | S-PDSO-N8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | LFCSP-8 | 8 | CP-8-13 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | Analog Devices |