Filter Your Search
1 - 1 of 1 results
|
ADP7183ACPZN2.5-R7
Analog Devices Inc
|
$3.5796 | No | Yes | Active | 5.5 V | 3 V | 2.5 V | 130 mV | 300 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 6 V | 0.0225 % | 0.0195 % | 1 | 2.565 V | 2.435 V | CMOS | 2.6 % | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.079SQ,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | ANALOG DEVICES INC | LFCSP-8 | 8 | CP-8-27 | compliant | 2016-10-21 | Fixed,Negative,Single Output,Ldo | Analog Devices |