Filter Your Search
1 - 2 of 2 results
|
ADPDC2A24AC
C&K
|
$18.7119 | Yes | Yes | Active | 200000 Cycle(s) | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 0.5HP@250VAC | 15A@250VAC | 15 A | 250 V | 1000VRMS V | 1 GΩ | 8.34 N | 6.4 mm | -55 °C | 85 °C | PANEL MOUNT | PHENOLIC | 12 mm | PHENOLIC | NO | QUICK CONNECT | 16.3 mm | 28.4 mm | 46 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | ||
|
ADPDC2A24AC
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 200000 Cycle(s) | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 15A@250VAC | 15 A | 250 V | 1.67 N | 6.4 mm | -55 °C | 85 °C | PANEL MOUNT | 12 mm | NO | QUICK CONNECT | 16.3 mm | 28.4 mm | 46 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 |