Filter Your Search
1 - 3 of 3 results
|
ADR125AUJZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 4.988 V | 5.012 V | 5.5 V | 5.3 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | VSSOP, | 6 | unknown | |||||||||
|
ADR125AUJZR2
Analog Devices Inc
|
Check for Price | Yes | Yes | Lifetime Buy | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-193-AA, TSOT-6 | 6 | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
ADR125AUJZ-R2
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.988 V | 5.012 V | 5.5 V | 5.3 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | AUTOMOTIVE | 0.24 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSSOP | VSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |