Filter Your Search
1 - 3 of 3 results
|
ADR1500BKSZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.2875 V | 1.2849 V | 1.2901 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 220 ppm/°C | INDUSTRIAL | R-XDSO-G3 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 3 | UNSPECIFIED | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | SC-70 | TSSOP, | 3 | unknown | ||||||||||
|
ADR1500BKSZ-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.2875 V | 1.2849 V | 1.2901 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 220 ppm/°C | INDUSTRIAL | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | SC-70, 3 PIN | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
ADR1500BKSZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.2875 V | 1.2849 V | 1.2901 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 220 ppm/°C | INDUSTRIAL | 0.2 % | R-XDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 3 | UNSPECIFIED | TSSOP | SOT-323 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | SC-70 | SC-70, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | KS-3 | Analog Devices |