Filter Your Search
1 - 2 of 2 results
|
ADR293GR-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.99 V | 5.01 V | 6 V | 6 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 30 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
ADR293GR-REEL7
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 4.99 V | 5.01 V | 6 V | 6 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 30 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | MS-012AA, SOIC-8 | 8 | unknown |