Filter Your Search
1 - 2 of 2 results
|
ADSP-1080AKD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.29 mm | 15.24 mm | 50.8 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 40 | unknown | ||||||
|
ADSP-1080AKD
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.29 mm | 15.24 mm | 50.8 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-40 | 40 | unknown | EAR99 | 8542.39.00.01 |