Filter Your Search
1 - 2 of 2 results
|
ADSP-1401KP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J52 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 52 | unknown | ||||||
|
ADSP-1401KP
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-52 | 52 | unknown | 3A991.A | 8542.39.00.01 |