Filter Your Search
1 - 2 of 2 results
|
ADSP-21020TG-100/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 32 | 0 | 48 | 24 | 25 MHz | 1 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | SINGLE CYCLE INSTR EXECUTION; 100 MFLOPS... more | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 4 | 420 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P223 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 223 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA223,18X18 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | ANALOG DEVICES INC | PGA | CERAMIC, PGA-223 | 223 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
ADSP-21020TG-100
Analog Devices Inc
|
Check for Price | No | Obsolete | 32 | 0 | 48 | 24 | 25 MHz | 1 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | SINGLE CYCLE INSTR EXECUTION; 100 MFLOPS... more | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 4 | 420 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P223 | Not Qualified | e0 | 125 °C | -55 °C | 223 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA223,18X18 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | ANALOG DEVICES INC | PGA | CERAMIC, PGA-223 | 223 | unknown | 3A001.A.2.C | 8542.31.00.01 |