Filter Your Search
1 - 3 of 3 results
|
ADSP-2104KP-80
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 256 | 24 | 14 | 20 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 31 mA | 3.6 V | 3 V | COMMERCIAL | R-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.45 mm | 24.18 mm | 24.18 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.31.00.01 | ||||||
|
ADSP-2104BPZ-80
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 16 | 256 | 24 | 14 | 75 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 31 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 5 | 70 °C | 260 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | ANALOG DEVICES INC | 68 | unknown | 8542.31.00.01 | 3A991.A.3 | |||||||
|
ADSP-2104LKP-55
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 256 | 24 | 14 | 13.824 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 14 mA | 3.6 V | 3 V | COMMERCIAL | R-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.45 mm | 24.18 mm | 24.18 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.31.00.01 | EAR99 |