Filter Your Search
1 - 2 of 2 results
|
ADSP-21060CZ-160
Analog Devices Inc
|
$657.1271 | No | Yes | Active | 32 | 131072 | 48 | 32 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 850 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CQFP-G240 | Not Qualified | e4 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | CERAMIC, METAL-SEALED COFIRED | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | Gold (Au) - with Nickel (Ni) barrier | GULL WING | 500 µm | QUAD | 4.3 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | THERMALLY ENHANCED, HEAT SINK, CERAMIC, QFP-240 | 240 | QS-240-2A | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
ADSP-21060CZ-160
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 48 | 32 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-CQFP-G240 | COMMERCIAL | e4 | NOT SPECIFIED | 100 °C | -40 °C | 260 | NOT SPECIFIED | 240 | CERAMIC, METAL-SEALED COFIRED | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | GOLD OVER NICKEL | GULL WING | 500 µm | QUAD | 4.3 mm | 32 mm | 32 mm | ROCHESTER ELECTRONICS INC | QFP | HFQFP, | 240 | unknown |