Filter Your Search
1 - 2 of 2 results
|
ADSP-21060KBZ-160
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 48 | 32 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | OTHER | S-PBGA-B225 | COMMERCIAL | e1 | 3 | 85 °C | 260 | 40 | 225 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.7 mm | 23 mm | 23 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 225 | unknown | ||||||||
|
ADSP-21060KBZ-160
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 32 | 4194304 | 48 | 32 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | OTHER | S-PBGA-B225 | Not Qualified | e1 | 3 | 85 °C | 260 | 225 | PLASTIC/EPOXY | BGA | BGA225,15X15,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.7 mm | 23 mm | 23 mm | ANALOG DEVICES INC | BGA | ROHS COMPLIANT, PLASTIC, MS-034AAJ-2, BGA-225 | 225 | unknown | B-225-2 | 3A991.A.2 | 8542.31.00.01 |