Filter Your Search
1 - 2 of 2 results
![]() |
ADSP-21062CS-160
Analog Devices Inc
|
$232.5059 | No | No | Obsolete | 32 | 65536 | 48 | 32 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 850 mA | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 225 | 240 | PLASTIC/EPOXY | HFQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | MS-029GA, MQFP-240 | 240 | SP-240-2 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
![]() |
ADSP-21062CS-160
Rochester Electronics LLC
|
Check for Price | No | No | Active | 48 | 32 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | S-PQFP-G240 | COMMERCIAL | e0 | 3 | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | ROCHESTER ELECTRONICS INC | QFP | HFQFP, | 240 | unknown |