Filter Your Search
1 - 1 of 1 results
![]() |
ADSP-21062LAB-160
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 32 | 65536 | 48 | 32 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 600 mA | 3.45 V | 3.15 V | INDUSTRIAL | S-PBGA-B225 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 225 | PLASTIC/EPOXY | BGA | BGA225,15X15,50 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1.27 mm | BOTTOM | 2.7 mm | 23 mm | 23 mm | ANALOG DEVICES INC | BGA | BGA, BGA225,15X15,50 | 225 | B-225-2 | unknown | 3A991.A.2 | 8542.31.00.01 |