Filter Your Search
1 - 2 of 2 results
|
ADSP-21161NYCAZ110
Analog Devices Inc
|
$54.7771 | No | Yes | Active | 32 | 32768 | 48 | 24 | 27.5 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | NO | 965 mA | 1.89 V | 1.71 V | AUTOMOTIVE | S-PBGA-B225 | Not Qualified | e1 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 225 | PLASTIC/EPOXY | BGA | BGA225,15X15,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.85 mm | 17 mm | 17 mm | ANALOG DEVICES INC | BGA | BGA, BGA225,15X15,40 | 225 | BC-225-1 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | ||
|
ADSP-21161NYCAZ110
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 48 | 24 | 27.5 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.89 V | 1.71 V | AUTOMOTIVE | S-PBGA-B225 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 225 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | NOT SPECIFIED | BALL | 1 mm | BOTTOM | 1.85 mm | 17 mm | 17 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 225 | unknown |