Filter Your Search
1 - 4 of 4 results
|
ADSP-2161BS-66
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 512 | 24 | 14 | 16.67 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 20 MIPS; SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 2 | 16 | 24 | MROM | 51 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ANALOG DEVICES INC | QFP | QFP-80 | 80 | unknown | 8542.31.00.01 | |||
|
ADSP-2161BP-66
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 512 | 24 | 14 | 16.67 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 20 MIPS; SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 2 | 16 | 24 | MROM | 51 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.45 mm | 24.18 mm | 24.18 mm | ANALOG DEVICES INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | |||
|
ADSP-2161KS-66
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 512 | 24 | 14 | 16.67 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 20 MIPS; SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 2 | 16 | 24 | MROM | 51 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ANALOG DEVICES INC | QFP | QFP-80 | 80 | unknown | 8542.31.00.01 | 3A991.A.2 | |||
|
ADSP-2161KP-66
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 512 | 24 | 14 | 16.67 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 20 MIPS; SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 2 | 16 | 24 | MROM | 51 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.45 mm | 24.18 mm | 24.18 mm | ANALOG DEVICES INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | 3A991.A.2 |