Filter Your Search
1 - 2 of 2 results
![]() |
ADSP-2185NKCA-320
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 16 | 16384 | 24 | 14 | 40 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | COMMERCIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 70 °C | 240 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | ANALOG DEVICES INC | BGA | MO-205AC, BGA-144 | 144 | BC-144-1 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||
![]() |
ADSP-2185NKCA-320
Rochester Electronics LLC
|
Check for Price | No | No | Active | 24 | 14 | 40 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | COMMERCIAL | S-PBGA-B144 | COMMERCIAL | e0 | 3 | 70 °C | 240 | 30 | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | BGA | LFBGA, | 144 | unknown |