Filter Your Search
1 - 2 of 2 results
|
ADSP-21992YST
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 20 | 100 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 2.625 V | 2.375 V | AUTOMOTIVE | S-PQFP-G176 | COMMERCIAL | e0 | 125 °C | -40 °C | 220 | 30 | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | ROCHESTER ELECTRONICS LLC | QFP | LQFP-176 | 176 | unknown | |||||||
|
ADSP-21992YST
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 16384 | 16 | 20 | 100 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 2.625 V | 2.375 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | e0 | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | ANALOG DEVICES INC | QFP | LQFP-176 | 176 | unknown | 3A991.A.2 | 8542.31.00.01 |