Filter Your Search
1 - 3 of 3 results
|
ADSP-BF504BCPZ-4
Analog Devices Inc
|
$12.6475 | No | Yes | Active | 32 | 400 MHz | 50 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 5.25 V | 2.7 V | INDUSTRIAL | S-XQCC-N88 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 88 | UNSPECIFIED | HVQCCN | LCC88,.47SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 850 µm | 12 mm | 12 mm | ANALOG DEVICES INC | QFN | 88 | CP-88-5 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | |||
|
ADSP-BF504BCPZ-4F
Analog Devices Inc
|
$12.9012 | No | Yes | Obsolete | 32 | 400 MHz | 50 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 5.25 V | 2.7 V | INDUSTRIAL | S-XQCC-N88 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 88 | UNSPECIFIED | HVQCCN | LCC88,.47SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 850 µm | 12 mm | 12 mm | ANALOG DEVICES INC | QFN | 88 | CP-88-5 | unknown | 3A991.A.2 | 8542.31.00.01 | Analog Devices | 12 X 12 MM, ROHS COMPLIANT, LFCSP_VQ-88 | ||||
|
ADSP-BF504BCPZ-4
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | YES | NO | FIXED POINT | MULTIPLE | YES | 5.25 V | 2.7 V | INDUSTRIAL | S-XQCC-N88 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 88 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 850 µm | 12 mm | 12 mm | ROCHESTER ELECTRONICS INC | QFN | 88 | unknown | HVQCCN, |