Filter Your Search
1 - 3 of 3 results
|
ADSP-BF536BBC-4A1
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 32 | 400 MHz | 16 | 20 | 40 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 2.5V OR 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.32 V | 800 mV | INDUSTRIAL | S-PBGA-B182 | Not Qualified | e0 | 85 °C | -40 °C | 182 | PLASTIC/EPOXY | LFBGA | BGA182,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.7 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | MO-205AE, MBGA-182 | 182 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
ADSP-BF536BBC-4A
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 32 | 400 MHz | 16 | 19 | 400 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 2.5V OR 3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.32 V | 800 mV | INDUSTRIAL | S-PBGA-B182 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 182 | PLASTIC/EPOXY | LFBGA | BGA182,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1.7 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | MO-205AE, CSPBGA-182 | 182 | unknown | 3A991.A.2 | 8542.31.00.01 | BC-182 | |||
|
ADSP-BF536BBC-4A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 19 | 400 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | ALSO REQUIRES 2.5V OR 3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.32 V | 800 mV | INDUSTRIAL | S-PBGA-B182 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 182 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1.7 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS INC | BGA | LFBGA, | 182 | unknown |