Filter Your Search
1 - 1 of 1 results
|
ADSP-BF536BBCZ-3B1
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 32 | 300 MHz | 16 | 20 | 40 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 2.5V OR 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.32 V | 800 mV | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | LFBGA | BGA208,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | ANALOG DEVICES INC | BGA | LEAD FREE, MO-205AM, MBGA-208 | 208 | unknown | 3A991.A.2 | 8542.31.00.01 |