Filter Your Search
1 - 10 of 121 results
|
ADSP-21065LKCA-264
Analog Devices Inc
|
$91.2435 | No | No | Obsolete | 32 | 17408 | 32 | 24 | 33.33 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | NO | 510 mA | 3.6 V | 3.13 V | OTHER | S-PBGA-B196 | Not Qualified | e0 | 3 | 85 °C | 240 | 30 | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.9 mm | 15 mm | 15 mm | ANALOG DEVICES INC | BGA | CHIP SCALE, MS-034AAE-1, BGA-196 | 196 | BC-196-3 | unknown | 3A991.A.2 | 8542.31.00.01 | Analog Devices | |||
|
ADSP-21062CSZ-160
Analog Devices Inc
|
$215.4974 | No | Yes | Obsolete | 32 | 2097152 | 48 | 32 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G240 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 240 | PLASTIC/EPOXY | HFQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | ROHS COMPLIANT, MS-029GA, MQFP-240 | 240 | SP-240-2 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | |||
|
ADSP-21062CS-160
Analog Devices Inc
|
$241.6391 | No | No | Obsolete | 32 | 65536 | 48 | 32 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 850 mA | 5.25 V | 4.75 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 240 | PLASTIC/EPOXY | HFQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | MS-029GA, MQFP-240 | 240 | SP-240-2 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
ADSP-21060CZ-160
Analog Devices Inc
|
$886.1987 | No | Yes | Active | 32 | 131072 | 48 | 32 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 850 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CQFP-G240 | Not Qualified | e4 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | CERAMIC, METAL-SEALED COFIRED | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | Gold (Au) - with Nickel (Ni) barrier | GULL WING | 500 µm | QUAD | 4.3 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | THERMALLY ENHANCED, HEAT SINK, CERAMIC, QFP-240 | 240 | QS-240-2A | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
ADSP-21062KB-160
Rochester Electronics LLC
|
Check for Price | No | No | Active | 48 | 32 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | OTHER | S-PBGA-B225 | COMMERCIAL | e0 | 3 | 85 °C | 225 | 30 | 225 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1.27 mm | BOTTOM | 2.7 mm | 23 mm | 23 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 225 | unknown | |||||||||||
|
ADSP-21060CZ-133
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 32 | 131072 | 48 | 32 | 33.3 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 745 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CQFP-G240 | Not Qualified | e4 | 100 °C | -40 °C | 240 | CERAMIC, METAL-SEALED COFIRED | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | GOLD OVER NICKEL | GULL WING | 500 µm | QUAD | 4.3 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | THERMALLY ENHANCED, HEAT SINK, CERAMIC, QFP-240 | 240 | QS-240-2A | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
ADSP-21060CW-133
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 48 | 32 | 33.3 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-CQFP-G240 | COMMERCIAL | e4 | NOT SPECIFIED | 100 °C | -40 °C | 260 | NOT SPECIFIED | 240 | CERAMIC, METAL-SEALED COFIRED | HFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | GOLD OVER NICKEL | GULL WING | 500 µm | QUAD | 4.2 mm | 32 mm | 32 mm | ROCHESTER ELECTRONICS INC | QFP | HFQFP, | 240 | unknown | ||||||||||
|
ADSP-21061KS-200
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 32 | 32768 | 48 | 32 | 50 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | NO | 850 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQFP-G240 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 4.1 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | MQFP-240 | 240 | SP-240 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
ADSP-21060LCW-133
Analog Devices Inc
|
Check for Price | No | Obsolete | 32 | 131072 | 48 | 32 | 33.3 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 540 mA | 3.45 V | 3.15 V | INDUSTRIAL | S-CQFP-G240 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 240 | CERAMIC, METAL-SEALED COFIRED | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | TIN LEAD SILVER | GULL WING | 500 µm | QUAD | 4.2 mm | 32 mm | 32 mm | ANALOG DEVICES INC | QFP | THERMALLY ENHANCED, METRIC, HEAT SINK, CERAMIC, QFP-240 | 240 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
ADSP-21061LKB-176
Analog Devices Inc
|
Check for Price | No | Obsolete | 32 | 32768 | 48 | 32 | 44 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | NO | 535 mA | 3.45 V | 3.15 V | OTHER | S-PBGA-B225 | Not Qualified | e0 | 85 °C | 225 | PLASTIC/EPOXY | BGA | PGA225,15X15 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1.27 mm | BOTTOM | 2.57 mm | 23 mm | 23 mm | ANALOG DEVICES INC | BGA | PLASTIC, BGA-225 | 225 | unknown | 3A991.A.2 | 8542.31.00.01 |