Filter Your Search
1 - 1 of 1 results
|
ADSP21065LSS240-EP
Analog Devices Inc
|
Check for Price | No | Active | 32 | 60 MHz | 557056 | 278528 | 32 | 24 | 25 MHz | 12 | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 32-BIT FIXED-POINT IS ALSO AVAILABLE | YES | YES | NO | YES | FLOATING POINT | NO | YES | MULTIPLE | YES | 10 | 3 | 1 | NO | 3.6 V | 3.13 V | INDUSTRIAL | S-PQFP-G208 | 110 °C | -55 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | ANALOG DEVICES INC | FQFP, QFP208,1.2SQ,20 | 208 | compliant | 8542.31.00.01 | Analog Devices |