Filter Your Search
1 - 6 of 6 results
|
ADSP-BF527KBCZ-6
Analog Devices Inc
|
$26.1903 | No | Yes | Active | 32 | 600 MHz | 16 | 19 | 50 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B289 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 289 | PLASTIC/EPOXY | LFBGA | BGA289,23X23,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | ROHS COMPLIANT, MO-275GGCE-1, CSPBGA-289 | 289 | BC-289-2 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
ADSP-BF527KBCZ-6A
Analog Devices Inc
|
$47.7157 | No | Yes | Active | 32 | 600 MHz | 16 | 19 | 50 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 208 | PLASTIC/EPOXY | FBGA | BGA208,20X20,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.75 mm | 17 mm | 17 mm | ANALOG DEVICES INC | BGA | ROHS COMPLIANT, MO-275MMAB-1, CSPBGA-208 | 208 | BC-208-2 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | |||
|
ADSP-BF527KBCZ-6C2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 32 | 600 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | SINGLE | YES | 3.6 V | 1.8 V | COMMERCIAL | S-PBGA-B289 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 289 | PLASTIC/EPOXY | LFBGA | BGA289,23X23,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | 12 X 12 MM, ROHS COMPLIANT, MO-195AJ, CSPBGA-289 | 289 | BC-289-2 | unknown | 8542.31.00.01 | Analog Devices | ||||||||||
|
ADSP-BF527KBCZ6C1X
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 32 | 600 MHz | 12.288 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3 V TYP I/O SUPPLY | NO | YES | FIXED POINT | SINGLE | YES | 3.6 V | 1.8 V | COMMERCIAL | S-PBGA-B289 | Not Qualified | 70 °C | 289 | PLASTIC/EPOXY | BGA | BGA289,23X23,20 | SQUARE | GRID ARRAY | BALL | 500 µm | BOTTOM | ANALOG DEVICES INC | BGA | LEAD FREE, CSPBGA-289 | 289 | unknown | 8542.31.00.01 | ||||||||||||||||
|
ADSP-BF527KBCZ-6X
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 32 | 600 MHz | 133 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | NO | 1.26 V | 1 V | COMMERCIAL | S-PBGA-B289 | Not Qualified | 70 °C | 289 | PLASTIC/EPOXY | LFBGA | BGA289,23X23,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | 12 X 12 MM, MO-195AJ, CSPBGA-289 | 289 | unknown | 3A991.A.2 | 8542.31.00.01 | Analog Devices | ||||||||||||
|
ADSP-BF527KBCZ-6AX
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 32 | 600 MHz | 133 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | NO | 1.26 V | 1 V | COMMERCIAL | S-PBGA-B208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FBGA | BGA208,20X20,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.75 mm | 17 mm | 17 mm | ANALOG DEVICES INC | BGA | 17 X 17 MM, MO-205AM, CSPBGA-289 | 208 | unknown | 3A991.A.2 | 8542.31.00.01 |