Filter Your Search
1 - 2 of 2 results
|
ADT2-1T-1P+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1 W | 1:1.414 | 8 MHz | 600 MHz | 3 dB | RF TRANSFORMER | OHMS RATIO IS 2 | MATCHING | 600 MHz | 8 MHz | 30 mA | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN OVER NICKEL | 2.84 mm | 7.87 mm | 5.59 mm | MINI-CIRCUITS | ROHS COMPLIANT | compliant | EAR99 | Mini-Circuits | ||
|
ADT2-1T-1P
Mini-Circuits
|
Check for Price | No | No | Active | 1 W | 8 MHz | 600 MHz | 3 dB | RF TRANSFORMER | OHMS RATIO IS: 2 | MATCHING | 600 MHz | 8 MHz | 30 mA | 1 | 1 | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | TIN LEAD | 2.84 mm | 7.87 mm | 5.59 mm | MINI-CIRCUITS | not_compliant | EAR99 | Mini-Circuits |