Filter Your Search
1 - 4 of 4 results
|
ADTL084JRZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 10 mV | 20 V/us | 3 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | 100 pA | YES | NO | -18 V | 18 V | COMMERCIAL | 5000 | 90000 | R-PDSO-G14 | Not Qualified | e3 | 86 dB | 1 | 70 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||
|
ADTL084JRZ
Analog Devices Inc
|
Check for Price | Yes | Yes | End Of Life | 10 mV | 20 V/us | 3 nA | 7.6 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | 3 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 5000 | 90000 | R-PDSO-G14 | Not Qualified | e3 | 86 dB | 1 | 70 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||
|
ADTL084JRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 mV | 20 V/us | 3 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | COMMERCIAL | 5000 | R-PDSO-G14 | e3 | 86 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||||||||||
|
ADTL084JRZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 10 mV | 20 V/us | 3 nA | 7.6 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | 3 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 5000 | 90000 | R-PDSO-G14 | Not Qualified | e3 | 86 dB | 1 | 70 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 |