Filter Your Search
1 - 2 of 2 results
|
ADTS62NVB
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | THERMOPLASTIC | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | BAG; TUBE | 4 | NO | Silver (Ag) | BRASS | SOLDER | 0.059 inch | 6 mm | 3.5 mm | 6 mm | 0.138 inch | APEM COMPONENTS INC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 | |||
|
ADTS62NV
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | e4 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | THERMOPLASTIC | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | BAG; BULK | 4 | NO | Silver (Ag) | BRASS | SOLDER | 0.059 inch | 6 mm | 3.5 mm | 6 mm | 0.138 inch | APEM COMPONENTS INC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 | Apem |