Filter Your Search
1 - 10 of 25 results
|
ADTSML31YVT/R
APEM Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 30000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 5.1 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | YELLOW | BLACK | SILVER | TAPE AND REEL | NO | Silver (Ag) | BRASS | SOLDER | 0.031 inch | 3.51 mm | 3.5 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
ADTSML32NVT/R
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | BLACK | SILVER | TAPE AND REEL | NO | Silver (Ag) | BRASS | SOLDER | 0.059 inch | 3.51 mm | 3.5 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
ADTSML32SVR
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 50000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 3.92 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Silver (Ag) | SOLDER | 3.51 mm | 4 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | LEAD FREE | |||||||||||||
|
ADTSML31RVT/R
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 30000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.55 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | BLACK | SILVER | TAPE AND REEL | NO | Silver (Ag) | BRASS | SOLDER | 0.031 inch | 3.51 mm | 3.5 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
ADTSML32NVB
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | BLACK | SILVER | TUBE | NO | Silver (Ag) | BRASS | SOLDER | 0.059 inch | 3.51 mm | 3.5 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | LEAD FREE | |||
|
ADTSML31NVT/R
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 1.57 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | BLACK | SILVER | TAPE AND REEL | NO | Silver (Ag) | BRASS | SOLDER | 0.031 inch | 3.51 mm | 3.5 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
ADTSML31SVT/R
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 3.14 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | SALMON | BLACK | SILVER | TAPE AND REEL | NO | Silver (Ag) | BRASS | SOLDER | 0.031 inch | 3.51 mm | 3.5 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
ADTSML31NVR
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 50000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 1.57 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SILVER | SOLDER | 3.51 mm | 4 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | LEAD FREE | |||||||||||||
|
ADTSML31RVB
APEM Inc
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 30000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.55 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | BLACK | SILVER | TUBE | NO | Silver (Ag) | BRASS | SOLDER | 0.031 inch | 3.51 mm | 3.5 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | LEAD FREE | ||
|
ADTSML32NVR
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 50000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STEM | 1X1 | .05A@12VDC | 1.57 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SILVER | SOLDER | 3.51 mm | 4 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | LEAD FREE |