Filter Your Search
1 - 1 of 1 results
|
ADUC7022BCP62
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 32 | 45.5 MHz | 63488 | 8192 | ARM7 | 32 kHz | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 60 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | ANALOG DEVICES INC | QFN | 6 X 6 MM, MO-220VJJD-2, LFCSP-40 | 40 | unknown | 8542.31.00.01 |